283115015 | Wiha

VDE bit, T15, TORX, BL 75 mm, L 75 mm, 283115015

Order No.: 02L0279
EAN: 4010995355081
MPN:
283115015
35508
Series: 2831
283115015 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
5 pcs.
9.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
1000V Insulated Yes
Size T15
Blade length 75 mm
Peak type TORX
Length 75 mm
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes