283115020 | Wiha
VDE bit, T20, TORX, BL 75 mm, L 75 mm, 283115020
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
10 pcs.
8.9012 €
50 pcs.
8.2943 €
150 pcs.
7.9135 €
500 pcs.
7.5089 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver bit 283115020 from Wiha
The screwdriver bit from Wiha is an indispensable tool that should not be missing in any workshop or DIY equipment. Since the screwdriver bit has no ESD protection, the product is not suitable for use on sensitive electronic components. The product has a VDE-/1000V test seal and guarantees the highest safety when working with electrical equipment. With a TORX tip, the screwdriver bit is capable of loosening and tightening a variety of screws. Its tip size is suitable for T20 screw heads. Trust in the quality of Wiha and order the bit today, which should not be missing in any workshop!
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | T20 | |
Blade length | 75 mm | |
Peak type | TORX | |
Length | 75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |