283116010 | Wiha

VDE screwdriver bit, 10IP, TORX Plus, BL 75 mm, L 75 mm, 283116010

Order No.: 11L7344
EAN: 4010995431488
MPN:
283116010
43148
Series: 283116
Wiha
283116010 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
5 pcs.
9.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale

slimBit electric, 283116010, Wiha

Increases your safety: Wiha slimBits ensure good, protected access to deep-set screws.

Saves space: Extensive interchangeable bit system saves you space.

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Application: For working on live parts up to 1,000 V AC. Ideal for handling screw and spring elements.

When combined with speedE®, slimVario® and TorqueVario®-S electric tools, the insulated slimBits can effortlessly reach even deep-set screws and spring elements thanks to the Wiha slimTechnology specially developed for electrical applications. This is made possible by the protective insulation fully integrated into the front section of the bit. The slimBits undergo routine individual piece testing as per the international IEC 60900 standard, allowing users to work safely on live parts up to 1,000 V AC.

The 6 mm slimBits can only be used with speedE®, slimVario® or TorqueVario®-S electric tools.

Manufactured acc. to IEC 60900.

Technical specifications
Version bit
ESD protection No
Size 10IP
Blade length 75 mm
Length 75 mm
Peak type TORX Plus
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes