283118020 | Wiha

VDE bit, 2 mm, hexagon, BL 75 mm, L 75 mm, 283118020

Order No.: 02L0285
EAN: 4010995372231
MPN:
283118020
37223
Series: 2831
283118020 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
5 pcs.
9.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
1000V Insulated Yes
Size 2 mm
Blade length 75 mm
Peak type Sechskant
Length 75 mm
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes