283118025 | Wiha

VDE bit, 2.5 mm, hexagon, BL 75 mm, L 75 mm, 283118025

Order No.: 02L0286
EAN: 4010995372248
MPN:
283118025
37224
Series: 2831
283118025 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
5 pcs.
9.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
1000V Insulated Yes
Size 2,5 mm
Blade length 75 mm
Peak type Sechskant
Length 75 mm
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes