2831T901 | Wiha
VDE screwdriver kit, PH1, PH2, PZ1, PZ2, 2.5 mm, 3.5 mm, 5.5 mm, 6 mm, Phillips/Pozidriv/slotted, 2831T901
Screwdriver set 2831T901 from Wiha
The screwdriver set from Wiha is an indispensable tool that should not be missing in any workshop or DIY equipment. Since the screwdriver set has no ESD protection, the product is not suitable for use on sensitive electronic components. The product has a VDE-/1000V test seal and guarantees the highest safety when working with electrical equipment. The screwdriver set is available with a Phillips, Slotted and Pozidriv tip, making it suitable for a wide range of applications. Thanks to its variable tip size, it is suitable for PH1, PH2, PZ1, PZ2, 2.5 mm, 3.5 mm, 5.5 mm, 6 mm screw heads. Trust in the quality of Wiha and order today at Bürklin Elektronik.
Version | Schraubendreher Set | |
ESD protection | No | |
Size | PH1, PH2, PZ1, PZ2, 2,5 mm, 3,5 mm, 5,5 mm, 6 mm | |
Peak type | Phillips/Pozidriv/Schlitz | |
1000V Insulated | Yes |
Country of origin | DE |
Customs tariff number | 82079030 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |