2831T902 | Wiha
VDE screwdriver kit, PZ1, PZ2, SL/PZ1, SL/PZ2, 2.5 mm, 3.5 mm, 5.5 mm, Phillips/Pozidriv/slotted, 2831T902
Unit Price (€ / pc.)
94.7835 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
94.78 € *
Price list
Quantity
Price per unit*
1 pcs.
94.7835 €
5 pcs.
85.2992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | PZ1, PZ2, SL/PZ1, SL/PZ2, 2,5 mm, 3,5 mm, 5,5 mm | |
Peak type | Phillips/Pozidriv/Schlitz | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |