284 | Wiha

Screwdriver handle, 6 mm, hexagon, L 120 mm, 284

Order No.: 02L0331
EAN: 4010995303723
MPN:
284
30372
Series: 284
284 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
12.6021 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6021 €

Interchangeable blade 284 from Wiha

A blade that should not be missing in any workshop! The interchangeable blade from Wiha is a must-have for every craftsman and any DIY lover. The interchangeable blade is equipped with no ESD protection, which makes it unsuitable for sensitive electronic components. The product has no VDE-/1000V test seal, which still makes it a reliable tool for everyday use. The interchangeable blade is available with a hexagon tip, making it suitable for a wide range of applications. Its tip size is suitable for 6 mm screw heads. Trust in the quality of Wiha and order today at Bürklin Elektronik.

Technical specifications
Version Griff
ESD protection No
Size 6 mm
Length 120 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes