28406 | Wiha

Screwdriver, 4 mm, 6 mm, slotted, BL 150 mm, L 150 mm, 28406

Order No.: 02L0333
EAN: 4010995006297
MPN:
28406
00629
Series: 284
28406 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.1983 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.20 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1983 €
5 pcs.
9.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Wechselklinge
ESD protection No
1000V Insulated No
Size 4 mm, 6 mm
Blade length 150 mm
Peak type Schlitz
Length 150 mm
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes