28432 | Wiha
Screwdriver, 3 mm, hexagon, BL 150 mm, L 150 mm, 28432
Unit Price (€ / pc.)
10.1983 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.20 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1983 €
5 pcs.
9.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Wechselklinge | |
ESD protection | No | |
1000V Insulated | No | |
Size | 3 mm | |
Blade length | 150 mm | |
Peak type | Sechskant | |
Length | 150 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |