28435 | Wiha

Screwdriver, 6 mm, hexagon, BL 150 mm, L 150 mm, 28435

Order No.: 02L0344
EAN: 4010995006396
MPN:
28435
00639
Series: 284
28435 Wiha Screwdrivers, Bits and Bitholders Image 1
28435 Wiha Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
10.1983 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.20 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1983 €
5 pcs.
9.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Wechselklinge
ESD protection No
1000V Insulated No
Size 6 mm
Blade length 150 mm
Peak type Sechskant
Length 150 mm
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes