28454 | Wiha

Screwdriver, T20, T25, TORX, BL 150 mm, L 150 mm, 28454

Order No.: 02L0348
EAN: 4010995006570
MPN:
28454
00657
Series: 284
28454 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.1983 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.20 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1983 €
5 pcs.
9.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Wechselklinge
ESD protection No
1000V Insulated No
Size T20, T25
Blade length 150 mm
Peak type TORX
Length 150 mm
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes