284ESD | Wiha

ESD handle, 6 mm, hexagon, L 120 mm, 284ESD

Order No.: 02L0353
EAN: 4010995314965
MPN:
284ESD
31496
Series: 284ESD
284ESD Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
26.4775 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.48 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4775 €
5 pcs.
23.8119 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Griff
ESD protection Yes
Size 6 mm
Length 120 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes