284TR52 | Wiha

Screwdriver, T7H, T9H, TORX, BL 150 mm, L 150 mm, 284TR52

Order No.: 02L0356
EAN: 4010995276317
MPN:
284TR52
27631
Series: 284
284TR52 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.7810 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
5 pcs.
10.6029 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Wechselklinge
ESD protection No
1000V Insulated No
Size T7H, T9H
Blade length 150 mm
Peak type TORX
Length 150 mm
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes