284TR54 | Wiha
Screwdriver, T20H, T25H, TORX, BL 150 mm, L 150 mm, 284TR54
Unit Price (€ / pc.)
11.7810 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
5 pcs.
10.6029 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Wechselklinge | |
ESD protection | No | |
1000V Insulated | No | |
Size | T20H, T25H | |
Blade length | 150 mm | |
Peak type | TORX | |
Length | 150 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |