302030150 | Wiha

Screwdriver, 3 mm, slotted, BL 150 mm, L 254 mm, 302030150

Order No.: 02L0529
EAN: 4010995006891
MPN:
302030150
00689
Series: 302
302030150 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.9611 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9611 €
5 pcs.
7.1876 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 3 mm
Blade length 150 mm
Peak type Schlitz
Length 254 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes