302040 | Wiha

Screwdriver, 4 mm, slotted, BL 100 mm, L 211 mm, 302040

Order No.: 02L0534
EAN: 4010995006921
MPN:
302040
00692
Series: 302
302040 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.7231 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.72 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7231 €
5 pcs.
6.9377 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Schraubendreher
ESD-Schutz No
Größe 4 mm
Klingenlänge 100 mm
Länge 211 mm
Spitzentyp Schlitz
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes