302040300 | Wiha

Screwdriver, 4 mm, slotted, BL 300 mm, L 411 mm, 302040300

Order No.: 02L0538
EAN: 4010995006969
MPN:
302040300
00696
Series: 302
302040300 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
12.1499 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.15 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1499 €
5 pcs.
10.9361 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Schraubendreher
ESD-Schutz No
Größe 4 mm
Klingenlänge 300 mm
Länge 411 mm
Spitzentyp Schlitz
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes