302045080 | Wiha

Screwdriver, 4.5 mm, slotted, BL 80 mm, L 191 mm, 302045080

Order No.: 02L0540
EAN: 4010995277536
MPN:
302045080
27753
Series: 302
302045080 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.8417 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.84 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8417 €
5 pcs.
7.9492 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 4,5 mm
Blade length 80 mm
Peak type Schlitz
Length 191 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes