302055025 | Wiha

Screwdriver, 5.5 mm, slotted, BL 25 mm, L 81 mm, 302055025

Order No.: 02L0542
EAN: 4010995269654
MPN:
302055025
26965
Series: 302
302055025 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.4371 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
5 pcs.
7.6041 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 5,5 mm
Blade length 25 mm
Peak type Schlitz
Length 81 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes