302060100 | Wiha

Screwdriver, 6 mm, slotted, BL 100 mm, L 218 mm, 302060100

Order No.: 02L0546
EAN: 4010995277543
MPN:
302060100
27754
Series: 302
302060100 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
12.6259 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.63 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6259 €
5 pcs.
11.3764 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 6 mm
Blade length 100 mm
Peak type Schlitz
Length 218 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes