302060150 | Wiha

Screwdriver, 6 mm, slotted, BL 150 mm, L 268 mm, 302060150

Order No.: 02L0547
EAN: 4010995277550
MPN:
302060150
27755
Series: 302
302060150 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.6731 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.67 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6731 €
5 pcs.
12.3046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 6 mm
Blade length 150 mm
Peak type Schlitz
Length 268 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes