302065100 | Wiha

Screwdriver, 6.5 mm, slotted, BL 100 mm, L 218 mm, 302065100

Order No.: 02L0551
EAN: 4010995007041
MPN:
302065100
00704
Series: 302
302065100 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
12.7806 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.78 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7806 €
5 pcs.
11.5073 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Schraubendreher
ESD-Schutz No
Größe 6,5 mm
Klingenlänge 100 mm
Länge 218 mm
Spitzentyp Schlitz
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes