302080 | Wiha

Screwdriver, 8 mm, slotted, BL 175 mm, L 299 mm, 302080

Order No.: 02L0553
EAN: 4010995007072
MPN:
302080
00707
Series: 302
302080 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
17.7429 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.74 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7429 €
5 pcs.
15.9936 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Schraubendreher
ESD-Schutz No
Größe 8 mm
Klingenlänge 175 mm
Länge 299 mm
Spitzentyp Schlitz
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes