302120 | Wiha

Screwdriver, 12 mm, slotted, BL 250 mm, L 374 mm, 302120

Order No.: 02L0562
EAN: 4010995007126
MPN:
302120
00712
Series: 302
Wiha
302120 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
28.1078 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.11 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1078 €
5 pcs.
25.2994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Schraubendreher
ESD-Schutz No
Größe 12 mm
Klingenlänge 250 mm
Länge 374 mm
Spitzentyp Schlitz
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes