302ESD055 | Wiha

ESD screwdriver, 5.5 mm, slotted, BL 125 mm, L 236 mm, 302ESD055

Order No.: 02L0568
EAN: 4010995081829
MPN:
302ESD055
08182
Series: 302ESD
302ESD055 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
15.1487 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.15 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1487 €
5 pcs.
13.6255 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection Yes
1000V Insulated No
Size 5,5 mm
Blade length 125 mm
Peak type Schlitz
Length 236 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes