302HK6SO | Wiha

Screwdriver kit, different sizes, Phillips/slotted, 302HK6SO

Order No.: 02L0574
EAN: 4010995071523
MPN:
302HK6SO
07152
Series: 302
302HK6SO Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
51.6460 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.65 € *
Price list
Quantity
Price per unit*
1 pcs.
51.6460 €
5 pcs.
46.4933 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver kit
ESD protection No
1000V Insulated No
Size different sizes
Peak type Phillips/slotted
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes