30700 | Wiha
VDE clamp screwdriver, SL/PZ1, Pozidriv/PlusMinus, BL 80 mm, L 191 mm, 30700
Unit Price (€ / pc.)
13.7683 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.77 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7683 €
5 pcs.
12.5188 €
*incl. VAT plus shipping costs
**Subject to prior sale
VDE screwdrivers with extra slim blade, type Wiha SoftFinish electric slimFix.
Ergonomic SoftFinish multi-component handle with roll-off protection, blade with directly molded safety insulation that is fully integrated into the blade at the front section; Blade: chromium vanadium molybdenum steel, hardened and burnished.
For Plus-Minus terminal screws, slotted/Pozidriv.
Technical attributes (type, blade width (BW), blade diameter (D), blade length (BL), grip diameter (GD), length overall (L)): 30700, SL/PZ1, BL 80, GD 30, L 191 mm
Technical specifications
Version | Festhalteschraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | SL/PZ1 | |
Blade length | 80 mm | |
Peak type | Pozidriv/PlusMinus | |
Length | 191 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |