30715 | Wiha
VDE clamp screwdriver, SL/PH2, Phillips/PlusMinus, BL 100 mm, L 218 mm, 30715
Unit Price (€ / pc.)
15.9698 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.97 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9698 €
5 pcs.
14.3633 €
*incl. VAT plus shipping costs
**Subject to prior sale
VDE screwdrivers with extra slim blade, type Wiha SoftFinish electric slimFix.
Ergonomic SoftFinish multi-component handle with roll-off protection, blade with directly molded safety insulation that is fully integrated into the blade at the front section; Blade: chromium vanadium molybdenum steel, hardened and burnished.
For Plus-Minus terminal screws, slotted/Phillips.
Technical attributes (type, blade width (BW), blade diameter (D), blade length (BL), grip diameter (GD), length overall (L)): 30715, SL/PH2, BL 100, GD 36, L 218 mm
Technical specifications
Version | Festhalteschraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | SL/PH2 | |
Blade length | 100 mm | |
Peak type | Phillips/PlusMinus | |
Length | 218 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |