30716 | Wiha
VDE clamp screwdriver, SL/PH1, Phillips/PlusMinus, BL 80 mm, L 191 mm, 30716
VDE screwdrivers with extra slim blade, type Wiha SoftFinish electric slimFix.
Ergonomic SoftFinish multi-component handle with roll-off protection, blade with directly molded safety insulation that is fully integrated into the blade at the front section; Blade: chromium vanadium molybdenum steel, hardened and burnished.
For Plus-Minus terminal screws, slotted/Phillips.
Technical attributes (type, blade width (BW), blade diameter (D), blade length (BL), grip diameter (GD), length overall (L)): 30716, SL/PH1, BL 80, GD 30, L 191 mm
Ausführung | Festhalteschraubendreher | |
ESD-Schutz | No | |
Größe | SL/PH1 | |
Klingenlänge | 80 mm | |
Länge | 191 mm | |
Spitzentyp | Phillips/PlusMinus | |
VDE-/1000V-geprüft | Yes |
Ursprungsland | DE |
Zolltarifnummer | 82054000 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |