308035 | Wiha

Screwdriver, 3.5 mm, slotted, BL 75 mm, L 186 mm, 308035

Order No.: 02L0587
EAN: 4010995007317
MPN:
308035
00731
Series: 308
308035 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.6398 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
5 pcs.
6.8663 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 3,5 mm
Blade length 75 mm
Peak type Schlitz
Length 186 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes