308045 | Wiha

Screwdriver, 4.5 mm, slotted, BL 90 mm, L 201 mm, 308045

Order No.: 02L0588
EAN: 4010995007324
MPN:
308045
00732
Series: 308
308045 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.9365 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
5 pcs.
8.9488 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size 4.5 mm
Blade length 90 mm
Peak type slotted
Length 201 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes