308ZK6 | Wiha

Screwdriver kit, PZ1, PZ2, 3.5 mm, 4.5 mm, 5.5 mm, 7 mm, Pozidriv/slotted, 308ZK6

Order No.: 02L0598
EAN: 4010995212490
MPN:
308ZK6
21249
Series: 308
308ZK6 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver kit, PH1, PH2, 3.5 mm, 4.5 mm, 5.5 mm, 7 mm, Phillips/slotted, 308HK6
Screwdriver kit, PH1, PH2, 3.5 mm, 4.5 mm, 5.5 mm, 7 mm, Phillips/slotted, 308HK6
Order No.: 02L0597
Manufacturer: Wiha
per pc. 69.3651 € *
*incl. VAT plus shipping costs
Technical specifications
Version Schraubendreher Set
ESD protection No
Size PZ1, PZ2, 3,5 mm, 4,5 mm, 5,5 mm, 7 mm
Peak type Pozidriv/Schlitz
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement