3111080 | Wiha

Screwdriver, PH1, Phillips, BL 80 mm, L 191 mm, 3111080

Order No.: 02L0602
EAN: 4010995007560
MPN:
3111080
00756
Series: 311
3111080 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.7584 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.76 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7584 €
5 pcs.
7.8659 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PH1
Blade length 80 mm
Peak type Phillips
Length 191 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes