3111300 | Wiha
Screwdriver, PH1, Phillips, BL 300 mm, L 411 mm, 3111300
Unit Price (€ / pc.)
13.209 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.209 €
5 pcs.
11.900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH1 | |
Blade length | 300 mm | |
Peak type | Phillips | |
Length | 411 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |