3112200 | Wiha

Screwdriver, PH2, Phillips, BL 200 mm, L 318 mm, 3112200

Order No.: 02L0611
EAN: 4010995007607
MPN:
3112200
00760
Series: 311
3112200 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.4942 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.49 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4942 €
5 pcs.
13.0662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PH2
Blade length 200 mm
Peak type Phillips
Length 318 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes