311ESD2100 | Wiha

ESD screwdriver, PH2, Phillips, BL 100 mm, L 218 mm, 311ESD2100

Order No.: 02L0620
EAN: 4010995081867
MPN:
311ESD2100
08186
Series: 311ESD
311ESD2100 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
16.1602 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.16 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1602 €
5 pcs.
14.5656 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection Yes
1000V Insulated No
Size PH2
Blade length 100 mm
Peak type Phillips
Length 218 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes