3122 | Wiha
Screwdriver, PH2, Phillips, BL 100 mm, L 213 mm, 3122
Unit Price (€ / pc.)
14.7084 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.71 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7084 €
5 pcs.
13.2090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH2 | |
Blade length | 100 mm | |
Peak type | Phillips | |
Length | 213 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |