3130060 | Wiha
Screwdriver, PZ0, Pozidriv, BL 60 mm, L 164 mm, 3130060
Unit Price (€ / pc.)
8.7941 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.79 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7941 €
5 pcs.
7.9016 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PZ0 | |
Blade length | 60 mm | |
Peak type | Pozidriv | |
Length | 164 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |