3141 | Wiha

Screwdriver, PZ1, Pozidriv, BL 80 mm, L 186 mm, 3141

Order No.: 02L0641
EAN: 4010995007768
MPN:
3141
00776
Series: 314
3141 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.3994 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.40 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3994 €
5 pcs.
12.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PZ1
Blade length 80 mm
Peak type Pozidriv
Length 186 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes