3143 | Wiha

Screwdriver, PZ3, Pozidriv, BL 150 mm, L 268 mm, 3143

Order No.: 02L0643
EAN: 4010995007782
MPN:
3143
00778
Series: 314
3143 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, PZ3, Pozidriv, BL 150 mm, L 274 mm, 3133150
Screwdriver, PZ3, Pozidriv, BL 150 mm, L 274 mm, 3133150
Order No.: 02L0636
Manufacturer: Wiha
per pc. 21.5509 € *
*incl. VAT plus shipping costs
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PZ3
Blade length 150 mm
Peak type Pozidriv
Length 268 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement