3201K12 | Wiha
VDE screwdriver kit, PH1, PH2, SL/PZ2, PZ1, PZ2, 3.5 mm, 4 mm, 5.5 mm, 6.5 mm, T15, T20, T25, Phillips/Pozidriv/slotted/TORX, 3201K12
Unit Price (€ / pc.)
118.881 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1, PH2, SL/PZ2, PZ1, PZ2, 3.5 mm, 4 mm, 5.5 mm, 6.5 mm, T15, T20, T25 | |
| Peak type | Phillips/Pozidriv/slotted/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |