3201ZK6 | Wiha
VDE screwdriver kit, PZ1, PZ2, 3.5 mm, 4 mm, 5.5 mm, 6.5 mm, Pozidriv/slotted, 3201ZK6
Unit Price (€ / pc.)
73.2326 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
73.23 € *
Price list
Quantity
Price per unit*
1 pcs.
73.2326 €
5 pcs.
65.9141 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | PZ1, PZ2, 3,5 mm, 4 mm, 5,5 mm, 6,5 mm | |
Peak type | Pozidriv/Schlitz | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |