320N025075 | Wiha
VDE screwdriver, 2.5 mm, slotted, BL 75 mm, L 179 mm, 320N025075
Unit Price (€ / pc.)
8.3419 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
5 pcs.
7.4970 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver, 320N025075, Wiha
Increases your efficiency: Unique Wiha handle-length concept for optimum balance of torque and control.
Protects your health: With the patented SoftFinish® handle design, ensuring work is kind to hands and muscles. Recommended by doctors and therapists at German Campaign for Healthier Backs.
Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Application: For work in the area of live parts up to 1,000 V AC.
Manufactured acc. to IEC 60900.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | 2,5 mm | |
Blade length | 75 mm | |
Peak type | Schlitz | |
Length | 179 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |