320N030100 | Wiha

VDE screwdriver, 3 mm, slotted, BL 100 mm, L 204 mm, 320N030100

Order No.: 02L0650
EAN: 4010995008215
MPN:
320N030100
00821
Series: 320N
320N030100 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.1281 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1281 €

Screwdriver 320N030100 from Wiha

A Screwdriver that should not be missing in any workshop! The screwdriver from Wiha is a must-have for every craftsman and any DIY lover. Since the screwdriver has no ESD protection, the product is not suitable for use on sensitive electronic components. The product has a VDE-/1000V test seal and guarantees the highest safety when working with electrical equipment. The screwdriver is available with a slot tip, making it suitable for a wide range of applications. Thanks to its variable tip size, it is suitable for 3 mm screw heads. Trust in the quality of Wiha and order the Screwdriver today, which should not be missing in any workshop!

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size 3 mm
Blade length 100 mm
Peak type Schlitz
Length 204 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes