320N040100 | Wiha
VDE screwdriver, 4 mm, slotted, BL 100 mm, L 211 mm, 320N040100
Unit Price (€ / pc.)
10.8647 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.86 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8647 €
5 pcs.
9.7699 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | 4 mm | |
Blade length | 100 mm | |
Peak type | Schlitz | |
Length | 211 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |