320N045125 | Wiha
VDE screwdriver, 4.5 mm, slotted, BL 125 mm, L 236 mm, 320N045125
Unit Price (€ / pc.)
12.1975 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
5 pcs.
10.9837 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | 4,5 mm | |
Blade length | 125 mm | |
Peak type | Schlitz | |
Length | 236 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |