320N045175 | Wiha

VDE screwdriver, 4.5 mm, slotted, BL 175 mm, L 286 mm, 320N045175

Order No.: 02L0653
EAN: 4010995008253
MPN:
320N045175
00825
Series: 320N
320N045175 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.5065 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.51 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5065 €
5 pcs.
12.1499 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated Yes
Size 4.5 mm
Blade length 175 mm
Peak type slotted
Length 286 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes