320N100200 | Wiha
VDE screwdriver, 10 mm, slotted, BL 200 mm, L 324 mm, 320N100200
Unit Price (€ / pc.)
23.2645 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.26 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2645 €
5 pcs.
20.9440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | 10 mm | |
Blade length | 200 mm | |
Peak type | Schlitz | |
Length | 324 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |