320NK6 | Wiha

VDE screwdriver kit, PH1, PH2, 3 mm, 4 mm, 5.5 mm, 6.5 mm, Phillips/slotted, 320NK6

Order No.: 02L0660
EAN: 4010995008338
MPN:
320NK6
00833
Series: 320N
Wiha
320NK6 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
58.5242 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.52 € *
Price list
Quantity
Price per unit*
1 pcs.
58.5242 €
5 pcs.
52.6932 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Schraubendreher Set
ESD-Schutz No
Größe PH1, PH2, 3 mm, 4 mm, 5,5 mm, 6,5 mm
Spitzentyp Phillips/Schlitz
VDE-/1000V-geprüft Yes
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes